STMicroelectronics Motor Control Connector Expansion Board for STM32 Nucleo Motor Controller for X-NUCLEO-IHM09M2 for

小計(1 件)*

HK$186.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 5 件從 2026年3月06日 起裝運發貨
  • 加上 5 件從 2026年4月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$186.50

* 參考價格

RS庫存編號:
258-8571
製造零件編號:
X-NUCLEO-IHM09M2
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Development Board

Power Management Function

Motor Controller

For Use With

STM32 Nucleo

Kit Classification

Expansion Board

Featured Device

X-NUCLEO-IHM09M2

Kit Name

Motor Control Connector Expansion Board for STM32 Nucleo

Standards/Approvals

No

The STMicroelectronics X-NUCLEO-IHM09M2 is a motor control connector expansion board for STM32 Nucleo. It provides an easy way to evaluate motor control solutions for three-phase motors by adapting the STM32 Nucleo development board with an external ST motor control power board, thanks to the ST morpho and motor control connector. The 34-pin motor control connector is compatible with most ST motor control power boards, which require an external digital section (MCU) to drive a three-phase motor. The DAC connector supports the user code development and testing with easy access to the MCU peripherals. A LED is available for fault condition signalling or status indication.

ST motor control connector (34 pins) compatible with most ST motor control power boards

STM32 Nucleo support, thanks to ST morpho connectors

Compatible with the six-step and FOC motor control firmware library by ST

Debug connector for DAC, GPIOs, and similar ones

Fully populated board with test points

LED for fault signalling or status indication

Available potentiometer

RoHS compliant


相关链接