ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board Flyback Converter

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 盒,共 2 件)*

HK$1,792.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
2 +HK$896.40HK$1,792.80

* 參考價格

RS庫存編號:
260-6041
製造零件編號:
BD7F105EFJ-EVK-001
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Power Management Function

Flyback Converter

Product Type

Evaluation Board

For Use With

BD7F105EFJ-CE2 Isolated Flyback Converter

Kit Classification

Evaluation Board

Featured Device

BD7F105EFJ-C

Kit Name

Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
JP
The ROHM Evaluation board for BD7F105EFJ-CE2 isolated fly back converter IC, has a number of built in protection functions that enable the design of isolated power supply applications for high reliability. This evaluation board outputs an isolated 16.5 V voltage from an input of 8 V to 32 V.

Maximum output current of 0.25 A

Maximum output power of 4 W

Does not require a photo coupler

相关链接