Infineon REF_ICC80QSG_84W1_BPA Flyback Controller for REF_ICC80QSG_84W1_BPA for Quasi Resonant Flyback Controller
- RS庫存編號:
- 262-5889
- 製造零件編號:
- REFICC80QSG84W1BPATOBO1
- 製造商:
- Infineon
小計(1 件)*
HK$802.00
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 5 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$802.00 |
* 參考價格
- RS庫存編號:
- 262-5889
- 製造零件編號:
- REFICC80QSG84W1BPATOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Flyback Controller | |
| Power Management Function | Flyback Controller | |
| For Use With | Quasi Resonant Flyback Controller ICC80QSG, 700 V CoolMOS P7 | |
| Kit Classification | Evaluation Board | |
| Featured Device | REF_ICC80QSG_84W1_BPA | |
| Kit Name | REF_ICC80QSG_84W1_BPA | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Flyback Controller | ||
Power Management Function Flyback Controller | ||
For Use With Quasi Resonant Flyback Controller ICC80QSG, 700 V CoolMOS P7 | ||
Kit Classification Evaluation Board | ||
Featured Device REF_ICC80QSG_84W1_BPA | ||
Kit Name REF_ICC80QSG_84W1_BPA | ||
Standards/Approvals RoHS | ||
Infineon Flyback Controller, Evaluation Board Kit Classification - REFICC80QSG84W1BPATOBO1
This flyback controller is vital for efficient power management, specifically tailored for applications needing a constant current output of up to 4A. Utilising ICC80QSG technology, it integrates effectively with 700V CoolMOS devices, making it relevant for various high-voltage applications. Its contribution to power supply design enhances performance and reliability, particularly in battery chargers and high-voltage power supplies.
Features & Benefits
• Adjustable constant current output ranging from 0.4 A to 4A
• High efficiency exceeding 90% at full output power
• Flexible operation across a broad output load range
• Comprehensive protection features for enhanced safety
• Quasi-resonant valley switching minimises EMI emissions
• Facilitates straightforward integration with external charging control circuits
Applications
• Development of battery chargers for power tools
• Suitable for switch mode power supply design projects
• Ideal for necessitating energy-efficient power management
• Compatible with high voltage circuit integration
What safety measures should be taken when operating this?
It is essential to integrate a battery safety switch and charging profile control circuits externally before connecting to a battery for safe operation.
Can it be configured for different output voltages?
Yes, the constant current output can be adjusted to accommodate various load conditions, allowing flexibility from 3V to 21V in output load range.
What is the maximum input voltage it can handle?
The device can operate under normal conditions with an AC input voltage from 176 VRMS to 264 VRMS.
How does it protect against overheating during use?
It features internal overtemperature protection along with brown-in and brown-out protection, which safeguards against potential overheating damage.
Is this suitable for use in automated systems?
Yes, it is designed for power supply applications in automation and can be integrated into various control circuits for automated environments.
相关链接
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
- STMicroelectronics 35 W Wide Input Range Flyback Converter Flyback Converter for HVLED001B for HVLED001B Quasi Resonant
- onsemi Quasi-Resonant Flyback Controller Flyback Controller for NCP1342 for Medium or High Power AC-DC Adapters
- STMicroelectronics 19V - 65W Quasi Resonant Flyback Adapter Board Power Management Unit (PMU) for L6566B
- onsemi NCL30030GEVB, Quasi-Resonant Flyback Controller optimized for LED Lighting Evaluation Board LED Driver
- Infineon CoolMOS™ P7 N-Channel MOSFET 700 V, 3-Pin IPAK IPS70R600P7SAKMA1
- Infineon CoolMOS™ P7 N-Channel MOSFET 700 V, 3-Pin IPAK IPS70R900P7SAKMA1
- Infineon CoolMOS™ P7 N-Channel MOSFET 700 V, 3-Pin IPAK IPS70R1K4P7SAKMA1