Infineon TLE9879 Evaluation Kit Evaluation Board for TLE9879QXA40 for MCU
- RS庫存編號:
- 273-2040
- 製造零件編號:
- TLE9879EVALKITTOBO1
- 製造商:
- Infineon
小計(1 件)*
HK$788.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$788.60 |
* 參考價格
- RS庫存編號:
- 273-2040
- 製造零件編號:
- TLE9879EVALKITTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | MCU | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLE9879QXA40 | |
| Kit Name | TLE9879 Evaluation Kit | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With MCU | ||
Kit Classification Evaluation Board | ||
Featured Device TLE9879QXA40 | ||
Kit Name TLE9879 Evaluation Kit | ||
Standards/Approvals RoHS | ||
The Infineon evaluation kit offers complete evaluation of all functions and peripherals of the TLE9879QXA40 and allows direct connection to a BLDC motor via MOSFETS in B6- bridge configuration. This evaluation kit uses the super set device TLE9879QXA40 and can therefore be used for the evaluation of all devices within the product family TLE987x.
Target application motor control and drives
Topology B6 bridge and 3 phase motor
相关链接
- Infineon Evaluation Board for XMC4000 Family Microcontroller Evaluation Board KITXMC48RLXECATV21TOBO1
- Infineon Evaluation Kit Microcontroller Board Evaluation Board KITA2GTC3975VTFTTOBO1
- Infineon Evaluation Kit Microcontroller Evaluation Board SHIELDBTS500151TADTOBO1
- Infineon KIT_A2G_TC377_5V_TFT Microcontroller Evaluation Board KITA2GTC3775VTFTTOBO1
- Infineon KIT_A2G_TC367_5V_TFT Microcontroller Evaluation Board KITA2GTC3675VTFTTOBO1
- Infineon KIT_XMC71_EVK_LITE_V1 XMC7100 Microcontroller Evaluation Board for BMS Robotics 250MHz
- Infineon AN-EVAL 2x8-ISO1H811G-1 Evaluation Board for ISO1H811G for Microcontroller Systems
- Infineon EVAL6EDL715136V1KWTOBO1 Evaluation Board for Evaluation Of 6EDL7151