Infineon IMOTION Fan Driver Reference Design Kit 3-Phase Motor Drive for Gate Driver for Motor

小計(1 件)*

HK$534.70

Add to Basket
選擇或輸入數量
有限的庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$534.70

* 參考價格

RS庫存編號:
273-2087
製造零件編號:
REFMHA50WIMI111TTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Power Management Function

3-Phase Motor Drive

Product Type

Gate Driver Module

For Use With

Motor

Kit Classification

Evaluation Board

Featured Device

Gate Driver

Kit Name

IMOTION Fan Driver Reference Design Kit

Standards/Approvals

RoHS

Reference board for efficient fan control powered by iMOTION™ IPM IMI111T-026H


REF-MHA50WIMI111T is a complete reference design board targeted for fan drives. The featured IMI111T-026H device is part of the iMOTION™ IMI111T series, offering full 3-phase inverter functionality including motor controller, 3-phase gate driver and IGBT-based power stage in a compact DSO package.

The setup and operation of the motor control system is supported by the respective iMOTION™ tools:

The iMOTION™ Solution Designer provides system configuration, device setup as well as final tuning and monitoring. The IMI111T-026H Motion Control Engine (MCE) software package, containing the latest firmware image, is available within the Solution Designer.

The IMI111T-026H mounted on the board has been pre-programmed with the MCE firmware version that was recent at the time of board manufacturing. It is recommended to verify the version and performs an update to the latest available revision. New firmware releases are made available as SD packs for the iMOTION™ Solution Designer.

Get your motor running in less than 1 hour! REF-MHA50WIMI111T enables rapid prototyping of various inverterized motor control systems, for example fans, pumps and compressors.

Summary of Features


•Field-proven advanced Motion Control Engine (MCE)

•Single-shunt sensorless field oriented control (FOC)

•Scripting engine for additional flexibility

•600 V / 2 A IGBT power stage

•Low cost single layer PCB design

•Integrated protection features

Benefits


•Reference for low cost and small footprint inverterized drive

•Fast time to market – No coding required for motor control functions

•Easy motor parametrization and tuning using iMOTION™ Solution Designer

•Range of functionally equivalent iMOTION™ IPM Starter Kits with different power and/or voltage ratings

Applications


•Ceiling fan - motor control and drive solutions

•Motor control and drives

•Residential air conditioning: Smart and efficient cooling

相关链接