Recom Evaluation Module DC-DC Converter for RPX-1.5Q for RPX-1.5Q Buck Regulator Module

Bulk discount available

Subtotal (1 unit)*

HK$405.00

Add to Basket
Select or type quantity
暫時缺貨
  • 2026年3月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
Units
Per unit
1 - 4HK$405.00
5 - 9HK$382.30
10 - 24HK$363.30
25 - 49HK$356.60
50 +HK$347.70

*price indicative

RS Stock No.:
274-5249
Mfr. Part No.:
RPX-1.5Q-EVM-1
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

品牌

Recom

Product Type

Evaluation Kit

Power Management Function

DC-DC Converter

For Use With

RPX-1.5Q Buck Regulator Module

Kit Classification

Evaluation Module

Featured Device

RPX-1.5Q

Kit Name

Evaluation Module

Standards/Approvals

EN55022 Class B

COO (Country of Origin):
AT
The Recom Evaluation Module provides a constant output voltage selection, control, power good, trim and output sense which can be readily evaluated.

Easy evaluation of over load and over temperature

Related links