Skyworks Solutions Inc Si3406 Isolated Evaluation Kit Power Over Ethernet (POE) for Si3406 for Si3406

Subtotal (1 unit)*

HK$922.80

Add to Basket
Select or type quantity
最後的 RS 庫存
  • 最終 3 個,準備發貨
Units
Per unit
1 +HK$922.80

*price indicative

RS Stock No.:
274-8599
Mfr. Part No.:
SI3406FB5V2-KIT
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

品牌

Skyworks Solutions Inc

Product Type

Evaluation Kit

Power Management Function

Power Over Ethernet (POE)

For Use With

Si3406

Kit Classification

Evaluation Kit

Featured Device

Si3406

Kit Name

Si3406 Isolated Evaluation Kit

Standards/Approvals

IEEE 802.3

COO (Country of Origin):
US
The Skyworks Solutions Inc Si3406 isolated Fly back evaluation board is a reference design for a power supply in a power over Ethernet powered device application. This Si3406 fly back EVB provides simple and low cost solution with different output voltages and power levels. The Si3406 IC integrates an IEEE 802.3at compatible PoE interface as well as a current control based dc to dc converter. This fly back evaluation board offers integrated thermal shutdown protection with automatic and user mode MPS generation.

High efficiency

Low BOM cost

High integration

IEEE 802.3at compliant

Integrated diode bridge

Integrated transient overvoltage protection

Related links