Vishay Reference Board Step Down Regulator for SiC967 for Synchronous Buck Regulator
- RS庫存編號:
- 274-8654
- 製造零件編號:
- SIC967EVB-A
- 製造商:
- Vishay
可享批量折扣
小計(1 件)*
HK$333.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 9 件從 2025年12月15日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$333.40 |
| 5 + | HK$323.40 |
* 參考價格
- RS庫存編號:
- 274-8654
- 製造零件編號:
- SIC967EVB-A
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Buck Converter Evaluation Board | |
| Power Management Function | Step Down Regulator | |
| For Use With | Synchronous Buck Regulator | |
| Kit Classification | Reference Design | |
| Featured Device | SiC967 | |
| Kit Name | Reference Board | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Buck Converter Evaluation Board | ||
Power Management Function Step Down Regulator | ||
For Use With Synchronous Buck Regulator | ||
Kit Classification Reference Design | ||
Featured Device SiC967 | ||
Kit Name Reference Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Vishay SIC967 is a synchronous buck regulator module with integrated power mosfets and inductor. SIC967s architecture supports ultrafast transient response with minimum output capacitance and tight ripple regulation at very light load. The device is internally compensated and no external ESR network is required for loop stability purposes. The device also incorporates a power saving scheme that significantly increases light load efficiency.
Versatile
Internal compensation
Highly configurable
Robust and reliable
Output overvoltage and under voltage protection
High power density
Easy of use
相关链接
- Vishay Reference Board Step-Down Regulator for SiC931 for Synchronous Buck Regulator
- Vishay Reference Board Kit Step-Down Regulator for SiC951 for Synchronous Buck Regulator
- Texas Instruments Synchronous Step-Down Converter Evaluation Module Synchronous Step-Down Regulator for LMR36520 for
- Texas Instruments Synchronous Step-Down Converter Evaluation Module Synchronous Step-Down Regulator for LM61460 for
- Texas Instruments Synchronous Step-Down Converter Evaluation Module Synchronous Step-Down Regulator for LM5164-Q1 for
- STMicroelectronics 38 V, 2 A Synchronous Step-Down Switching Regulator Step-Down Regulator for L6986H
- STMicroelectronics 2 A Synchronous Step-Down Switching Regulator, 38 V Step-Down Regulator for A6986H
- ROHM BD9G101G-EVK-101 Buck Regulator for BD9G101G for Step-down Switching Regulator