Texas Instruments Motor Driver Evaluation Kit Brushless DC Motor for DRV10983

可享批量折扣

小計(1 件)*

HK$2,834.35

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 1 個,準備發貨
單位
每單位
1 - 4HK$2,834.35
5 +HK$2,550.92

* 參考價格

RS庫存編號:
913-9772
製造零件編號:
DRV10983EVM
製造商:
Texas Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Texas Instruments

Product Type

Evaluation Board

Power Management Function

Brushless DC Motor

Kit Classification

Shield

Featured Device

DRV10983

Kit Name

Motor Driver Evaluation Kit

Standards/Approvals

No

DRV10983 BLDC Motor Driver Evaluation Module


An evaluation module from Texas Instruments allowing assessment of the DRV10983 three-phase sensorless BLDC motor driver. The supplied GUI assists in providing a high-performance, cost-effective platform for device demonstration and the development of customer-specific applications.

8-28V supply voltage range

Output current 2.0A continuous / 3A peak

Speed control via PWM, I2C or on-board analogue potentiometer

Test-point connections and configuration jumpers

Motor Controllers & Drivers, Texas Instruments


Supplied with

DRV10983 evaluation board
USB2ANY board for I2C GUI communication
24V evaluation motor
USB and ribbon connecting cables

相关链接