Chauvin Arnoux P01101959, Power Quality Analyser Adapter, For Use With CA 833X Power Analysers
- RS庫存編號:
- 231-1464
- 製造零件編號:
- P01101959
- 製造商:
- Chauvin Arnoux
小計(1 件)*
HK$23,983.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$23,983.30 |
* 參考價格
- RS庫存編號:
- 231-1464
- 製造零件編號:
- P01101959
- 製造商:
- Chauvin Arnoux
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Chauvin Arnoux | |
| Product Type | Power Quality Analyser Adapter | |
| Accessory Type | Power Quality Analyser Adapter | |
| For Use With | CA 833X Power Analysers | |
| Standards/Approvals | IEC 61010 | |
| 選取全部 | ||
|---|---|---|
品牌 Chauvin Arnoux | ||
Product Type Power Quality Analyser Adapter | ||
Accessory Type Power Quality Analyser Adapter | ||
For Use With CA 833X Power Analysers | ||
Standards/Approvals IEC 61010 | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux 5A three-phase adapter box converts the outputs of 5Aac current transformers into a 1 Vac voltage. The three circuits are independent and isolated between the inputs and the outputs. It is used with C.A 82XX, C.A 83XX and PEL 1XX analysers.
It has operating temperature range from -15°C to + 55°C
It has 153 x 95 x 86 mm dimensions
相关链接
- Chauvin Arnoux CA8345 Power Quality Analyser 1000V ac
- Chauvin Arnoux CA 8220 Power Quality Analyser 100 mA Max, 600V ac
- Chauvin Arnoux CA 8331 Power Quality Analyser 100 mA Max, 1000V ac
- Chauvin Arnoux CA 8333 Power Quality Analyser 100 mA Max, 1000V ac
- Chauvin Arnoux P01295476 For Use With CA 8331, CA 8333
- Chauvin Arnoux P01102150 For Use With Qualistar
- Chauvin Arnoux CA8336 Power Quality Analyser 10000 A Max, 1000V ac
- Chauvin Arnoux P01102057 For Use With Qualistar and CA 6116N