RS PRO, Power Quality Analyser Adapter
- RS庫存編號:
- 264-1025
- 製造商:
- RS PRO
可享批量折扣
單價 个
HK$618.20
10 現貨庫存,可於3工作日發貨。
單位 | 每單位 |
1 - 9 | HK$618.20 |
10 + | HK$552.70 |
- RS庫存編號:
- 264-1025
- 製造商:
- RS PRO
不適用
- COO (Country of Origin):
- CN
RS PRO BACnet MSTP Communication Input Module for Power Quality Analyser
When you need an Input Module to add-in to the RS PRO digital DIN 96 power quality analyser multi-function meter, this BACnet MSTP input module, when connected, automatically recognises the RI-F550 RS PRO multi-function meter (stock number 2641020). This input module is one of up to four input modules that can be added into the multi-function meter allowing the analyser to increase the functions for inputs and outputs providing a full system integration with Smart electricity distribution components including energy management systems. The RS PRO BACnet module extends the bus communication function of the analyser plus can be configured via the host computer or the network analyser.
Features & Benefits
- BACnet MSTP Communication input module
- Communication mode based on MSTP method
- Baud rate 1200/2400/4800/9600/19200 bps
- Parameters configured through a host computer or the network analyser
- RS485 Communication interface
- MACnet/MSTP Master operating type
- MACnet/MSTP Communication protocol
- Operating temperature -25°C to +75°C
- Dimensions 69.4 mm x 41 mm x 20 mm
- Extends the functionality of RS PRO Multi-function meter analyser
Input and Output Features
All the below functions can be expanded on a multi-function meter analyser by using plug-in modules
- RS485 Modbus
- Energy pulse output
- 2 x AC Digital inputs
- 1 x Relay outputs
- Neutral current transformer input
Applications
- Expanding functions for a meter analyser in electrical parameter measurement and power quality analysis
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Modules available for increased Functionality
- Stock number 2641021 Dual Pt100 Input module for Power Quality Analyser
- Stock number 2641022 Modbus Ethernet module for Power Quality Analyser
- Stock number 2641023 Mbus module for Power Quality Analyser
- Stock number 2641024 BacNet TCP/IP module for Power Quality Analyser
- Stock number 2641025 BacNet RS485 module for Power Quality Analyser
Attribute | Value |
---|---|
Accessory Type | Power Quality Analyser Adapter |
For Use With | RI-F500 Series |