Siemens 7KG8551-0AA02-2AA0, Power Quality Analyser Adapter, For Use With Multi-Functional Measuring Device and quality
- RS庫存編號:
- 275-1884
- 製造零件編號:
- 7KG8551-0AA02-2AA0
- 製造商:
- Siemens
小計(1 件)*
HK$31,100.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年10月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$31,100.20 |
* 參考價格
- RS庫存編號:
- 275-1884
- 製造零件編號:
- 7KG8551-0AA02-2AA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Power Quality Analyser Adapter | |
| Accessory Type | Power Quality Analyser Adapter | |
| For Use With | Multi-Functional Measuring Device and quality recorder | |
| Standards/Approvals | CE, UL | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Power Quality Analyser Adapter | ||
Accessory Type Power Quality Analyser Adapter | ||
For Use With Multi-Functional Measuring Device and quality recorder | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- IN
Siemens Power Quality Analyser Adapter, Power Quality Analyser Adapter, 7KG8551-0AA02-2AA0 - 7KG8551-0AA02-2AA0
This power quality analyser adaptor is designed for efficient power quality monitoring and analysis. The device features an IP51 protection rating, ensuring it is suitable for various industrial environments. With dimensions of 96mm in width and height, and a depth of 100mm, it offers a compact solution for electrical diagnostics and monitoring needs.
Features & Benefits
• Multi-functional measuring capabilities facilitate comprehensive analysis
• Supports up to 40 harmonics for detailed electrical assessment
• Data evaluation complies with EN 50160 for reliable power quality
• Analyses voltage dips and detects asymmetry for proactive maintenance
• Equipped with advanced functionalities for energy management and load profiling
• User-friendly graphical display enhances data visibility and interpretation
Applications
• Used for compliance testing in electrical systems
• Effective in industrial settings to monitor power quality
• Utilised in diagnostics of electrical supply disturbances
• Ideal for assessing energy tariffs and load factors in facilities
How does the analyser ensure accurate measurement across different conditions?
The device features an accuracy class defined by IEC standards, ensuring reliable active and reactive power measurements along with effective limit violation queries. Its sampling frequency of 10,240Hz allows for precise data capture in varying operational conditions.
What is the data storage capacity for recorded measurements?
It offers a storage capacity of 2 Gbyte, which provides ample space for long-term data logging and record keeping necessary for thorough analysis and reporting.
How does the device handle communication with other systems?
The adaptor supports Modbus TCP and IEC 61850 protocols, facilitating seamless integration with existing monitoring solutions for enhanced data management and control capabilities.
相关链接
- Siemens 7KG8551-0AA02-0AA0 For Use With Multi-Functional Measuring Device and quality
- Siemens 7KG8551-0AA11-2AA0 For Use With Multi-Functional Measuring Device and quality
- Siemens 7KG8551-0AA12-2AA0 For Use With Multi-Functional Measuring Device and quality
- Siemens 7KG8551-0AA31-2AA0 For Use With Multi-Functional Measuring Device and quality
- Siemens 7KG8551-0AA32-2AA0 For Use With Multi-Functional Measuring Device and quality
- Siemens 7KG8551-0AA01-0AA0 For Use With Multi-Functional Measuring Device and quality
- Siemens 7KG8551-0AA12-0AA0 For Use With Multi-Functional Measuring Device and quality
- Siemens 7KG8551-0AA31-0AA0 For Use With Multi-Functional Measuring Device and quality