RS PRO Power Quality Analyser, 1, 3-Phase, 10 → 690V ac Max
- RS庫存編號:
- 264-1020
- 製造商:
- RS PRO
50 現貨庫存,可於3工作日發貨。
單價 个
HK$2,465.80
單位 | 每單位 |
---|---|
1 - 9 | HK$2,465.80 |
10 + | HK$2,221.40 |
- RS庫存編號:
- 264-1020
- 製造商:
- RS PRO
不適用
- COO (Country of Origin):
- CN
RS PRO DIN96 Digital, Multi-function Meter, Power Quality Analyser, CT Connected, Modbus Communication
For a Multi-function meter this is the RS PRO digital DIN 96 power quality analyser providing you with advanced technology and features, a truly multi-function meter with power analyser functions. The meter is panel mounted plus you can add up to four plug-in modules allowing the analyser to increase it functions for inputs and outputs providing a full system integration with Smart electricity distribution components including energy management systems. RS PRO power quality analyser meters can be used in balanced or unbalanced load systems in single or three phase, a full graphical display which is visible in all light environments plus, quick select touch buttons allow fast and easy access to the display required.
Features & Benefits
- Power quality measurement
- DIN 96 Panel mounted, IP 64 font
- Real time clock, 8MB Memory with event and alarm recording
- Full colour display, touch button control, manual page scrolling
- Multi-tariff measurement
- Digital inputs and relay outputs
- Pulse and RS485 Modbus communication
- Harmonics up to the 63rd
- Active energy EN62053-22 Class 0.2S
- Add up to 4 plug-in modules
- Waveform capture and display, phasor diagrams and may more
- 4 Tariffs
- Single or 3-Phase 3-wire, 3-Phase 4-wire, network connection (TN, TT, TI)
Input and Output Features
All the below functions can be expanded by using plug-in modules
- RS485 Modbus
- Energy pulse output
- 2 x AC Digital inputs
- 1 x Relay outputs
- Neutral current transformer input
Applications
- Electrical parameter measurement and power quality analysis
Approvals and Standards
- MFR Declaration of conformity, ATEX IECEx, VDE
- Safety IEC/EN61010-1
- Accuracy IEC/EN62053-21, 22 and 23
- Compatibility IEC/EN61326-1, IEC/EN55011Class A, IEC/EN61000-4-2,3, 4, 5, 6, 8, 11
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Suitable Plug-In Modules available for increased Functionality
- Stock number 2641021 Dual Pt100 Input module for Power Quality Analyser
- Stock number 2641022 Modbus Ethernet module for Power Quality Analyser
- Stock number 2641023 Mbus module for Power Quality Analyser
- Stock number 2641024 BacNet TCP/IP module for Power Quality Analyser
- Stock number 2641025 BacNet RS485 module for Power Quality Analyser
Attribute | Value |
---|---|
Number of Phases | 1, 3 |
Maximum Voltage | 10 → 690V ac |
Best Voltage Measurement Accuracy | 1 % |