DeWALT DT331 Sanding Belt, 560mm 100mm, 80 Grit
- RS庫存編號:
- 172-520
- 製造零件編號:
- DT3315-QZ
- 製造商:
- DeWALT
小計(1 件)*
HK$124.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$124.30 |
* 參考價格
- RS庫存編號:
- 172-520
- 製造零件編號:
- DT3315-QZ
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Abrasive Material | Aluminium Oxide | |
| Sandpaper Type | Sanding Belt | |
| Grit Size | 80 | |
| Length | 560mm | |
| Width | 100mm | |
| Series | DT331 | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Abrasive Material Aluminium Oxide | ||
Sandpaper Type Sanding Belt | ||
Grit Size 80 | ||
Length 560mm | ||
Width 100mm | ||
Series DT331 | ||
豁免
- COO (Country of Origin):
- CH
The DeWALT Multi-Purpose Sanding Belt is designed with extreme belts for efficient dust extraction and longer belt life. It features high-quality aluminium oxide grains for fast material removal and a heat-resistant synthetic resin bond for powerful sanding. The grit size of 80 ensures optimal performance, making it a versatile tool for various applications.
Extreme belts with 'Anti Static' resin bonding for reduced clogging and efficient dust extraction
High-quality aluminium oxide grains for fast and aggressive material removal
Heat-resistant and dust-resistant synthetic resin bond for powerful sanding
Grit size of 80 for optimal performance
Pack quantity of 3 for convenience and value
High-quality aluminium oxide grains for fast and aggressive material removal
Heat-resistant and dust-resistant synthetic resin bond for powerful sanding
Grit size of 80 for optimal performance
Pack quantity of 3 for convenience and value