DeWALT DT330 Sanding Belt, 533mm 75mm, 40 Grit

小計(1 包,共 10 件)*

HK$249.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2025年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$249.50HK$24.95

* 參考價格

RS庫存編號:
215-982
製造零件編號:
DT3301-QZ
製造商:
DeWALT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DeWALT

Sandpaper Type

Sanding Belt

Abrasive Material

Aluminium Oxide

Grit Size

40

Length

533mm

Width

75mm

Series

DT330

豁免

COO (Country of Origin):
IT
The DeWALT 75mm x 533mm 40G Multi Purpose Sanding Belt is designed for longer life with extreme belts that have an 'Anti Static' resin bonding, reducing clogging and ensuring efficient dust extraction. It is heat resistant with a resin adhesive bond, ideal for power sanding. The high quality aluminium oxide grains provide fast and aggressive material removal, making it suitable for basic, intermediate, and finishing sanding in wood, paints, lacquers, and metal.

Anti Static resin bonding reduces clogging and ensures efficient dust extraction
Resin adhesive bond is heat resistant, ideal for power sanding
High quality aluminium oxide grains for fast and aggressive material removal
Suitable for basic, intermediate, and finishing sanding in wood, paints, lacquers, and metal

相关链接