- RS庫存編號:
- 424-392
- 製造商:
- RS PRO
- RS庫存編號:
- 424-392
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
ASP-150 Series Single Output Power Supply With PFC Function
Very high efficiency - up to 90%
Energy saving power supply
No load power consumption <1W at 240Vac
Adjustable output voltage (-5% to +10%)
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
100% full load burn-in test
Energy saving power supply
No load power consumption <1W at 240Vac
Adjustable output voltage (-5% to +10%)
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
100% full load burn-in test
Note
De-rate below 0°C and above 40°C operating temperature.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1
規格
Attribute | Value |
---|---|
Accessory Type | Connector Kit |
For Use With | ASP-150 |