- RS庫存編號:
- 117-6650
- 製造零件編號:
- EDV1847554RS
- 製造商:
- Friwo
- RS庫存編號:
- 117-6650
- 製造零件編號:
- EDV1847554RS
- 製造商:
- Friwo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Friwo FOX Series Mains Plug
Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.
The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
Features and Benefits
Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.
Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.
The FOX series of Power Supplies & Battery Chargers can be variably equipped with easy to use interchangeable Mains Plugs as shown. Your applications and products can be sold and used Globally, due to the set of all Country Mains Plugs which can be inserted with the unit.
In Countries with Mains Plugs which are not covered by Euro, UK, USA/Japan and Australia mains plug types, the IEC adapter with the 20pin IEC 320 C8 socket provides a standardised alternative.
In Countries with Mains Plugs which are not covered by Euro, UK, USA/Japan and Australia mains plug types, the IEC adapter with the 20pin IEC 320 C8 socket provides a standardised alternative.
Note
The FOX series of Power Supplies & Battery Chargers can be variably equipped with easy to use interchangeable Mains Plugs as shown. Applications and products can be used Globally, due to the set of all Country Mains Plugs which can be inserted with the unit.
In Countries with Mains Plugs which are not covered by Euro, UK, USA/Japan and Australia mains plug types, the IEC adapter with the 20pin IEC 320 C8 socket provides a standardised alternative.
In Countries with Mains Plugs which are not covered by Euro, UK, USA/Japan and Australia mains plug types, the IEC adapter with the 20pin IEC 320 C8 socket provides a standardised alternative.
Standards
IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601
Friwo
規格
Attribute | Value |
---|---|
Accessory Type | Adapter Board |
For Use With | FOX Adapter System |
Plug Type | IEC 320 C8 |