The RSPxxx-168 is a surge protector module designed to protect DC/DC converters from railway over-voltage transients up to 385VDC. The output voltage tracks the input voltage in the range of 40-165VDC, thereafter the output voltage is clamped to 168VDC.
bullet points (Productmanager) Surge protector (voltage clamp) for RIA12 and NF F01-510 transients Output follows input up to the clamp voltage Max. load = 20W, 150W or 300W -40°C to + 95°C Operating temperature Board-mount module