The RPM3.3-6.0-EVM-1 and RPM5.0-6.0-EVM-1 generate a constant output voltage with an output current up to 6A from an external DC Source. All the functions of the RPM3.3-6.0 and RPM5.0-6.0 like trimming, sequencing, soft-start, enable and sensing can be evaluated. Also the behavior in overload or over temperature can be evaluated easily before it is designed in. There are also evaluation modules with other output currents available.
Evaluation platform for RPM-6.0 buck regulator modules Thermal design considerations included EMI Class B filter Easy evaluation of trimming, sequencing, soft start, enable and sensing functions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.