RECOM Power Line Filter, Surface Mounting, 0.63A Input Current Rating - RLS Series - RLS-226
Is disruptive electrical noise messing with your power connection? Tune it out with this power line filter from RECOM. The unit stops high EMI levels from scrambling supply signals, keeping your system's power flowing freely. By using conductive copper wiring, it lets energy pass through without a hitch and delivers efficient filtering. Mounting the unit into your system is done in no time thanks to simple surface installation. As the component handles current up to 0.63A, it's a go-to choice for standard electrical loads.
Works with many RECOM DC-DC power supplies (such as 901-1478) for wide compatibility Low-profile dimensions of 4.5 (L) x 3.2 (W) x 2.6mm (D) to slot neatly into busy systems Insulating plastic frame minimised your exposure to hazardous electrical loads Works in operating temperatures between -40°C and +125°C to stand up to harsh environments