RECOM Power Line Filter, 1.18A Input Current, 100kHz/100mV Inductance - RLS Series - RLS-567
Install this RECOM power line filter with your power supplies to reduce ripple and output noise. It's a simple solution to lower pitches in sensitive systems. By limiting current waves, it curbs heat build-up and extends the service life of attached equipment. The line inductor lowers radiation and susceptibility levels to prevent electromagnetic interference that disrupts input and output signals. Surface-mounting capability allows close packing of units, to maximise space in your setup.
Features & Benefits
Wide operating temperature range, with derating, between -40°C and +125°C for use in tough conditions Reel-type line lets you cut the desired lengths for your systems
Applications
Desktop and mobile computers Automotive industry Aerospace applications Medical equipment
Where do I mount a power line filter?
You normally mount a power line filter where the AC or DC power line enters the housing to effectively prevent electromagnetic field coupling.
How do I choose the right power line filter?
When choosing a power line filter, match its current rating to that of your application. You should also consider environmental conditions and the required operating temperature range.