Recom Power Line Filter, for use with RECOM Power Supply, RLS Series
- RS庫存編號:
- 185-5864
- 製造零件編號:
- RLS-397
- 製造商:
- Recom
406 現貨庫存,可於3工作日發貨。
單價 个
HK$6.80
單位 | 每單位 |
---|---|
1 - 12 | HK$6.80 |
13 - 24 | HK$6.60 |
25 + | HK$6.50 |
- RS庫存編號:
- 185-5864
- 製造零件編號:
- RLS-397
- 製造商:
- Recom
- COO (Country of Origin):
- TW
RECOM Power Line Filter, Surface Mount, 1.32A Input Current Range - RLS Series - RLS-397
Deliver clean electrical energy to your industrial equipment using this power line filter from RECOM. It works by creating an electromagnetic field that blocks EMI and static noise from the input power source to prevent them from reaching connected machinery. For ease of assembly, the unit is designed for use with power supply systems from RECOM. The filter is a passive electrical component, meaning that it can work without a direct power supply. This makes it easier to integrate into your existing setup.
Features & Benefits
Input current rating of 1.32A for use in low-voltage devices
Surface mounting design lets you install it directly onto equipment
Wide operating temperature range between -40°C and +125°C to withstand harsh industrial environments
Light weight of 0.15g puts minimal strain on machinery
Surface mounting design lets you install it directly onto equipment
Wide operating temperature range between -40°C and +125°C to withstand harsh industrial environments
Light weight of 0.15g puts minimal strain on machinery
Applications
Automotive industry
Consumer electronics
Power plants
Medical and pharmaceutical industry
Control cabinets
Consumer electronics
Power plants
Medical and pharmaceutical industry
Control cabinets
What size is this power line filter?
This power line filter has compact external dimensions of 4.5 (L) x 3.2 (W) x 2.6mm (H) so you can easily fit it into systems where space is at a premium.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Accessory Type | Line Inductor |
For Use With | RECOM Power Supply |
Series | RLS |
Standards Met | REACH |
Mounting Style | Surface Mount |
Input Current Range | 1.32A |