- RS庫存編號:
- 185-6181
- 製造零件編號:
- RSKN-2030
- 製造商:
- TDK-Lambda
當前暫無庫存,可於2025/2/5發貨,3 工作日送達。
已增加
單價 个
HK$1,032.40
單位 | Per unit |
1 - 9 | HK$1,032.40 |
10 - 49 | HK$991.10 |
50 + | HK$949.80 |
- RS庫存編號:
- 185-6181
- 製造零件編號:
- RSKN-2030
- 製造商:
- TDK-Lambda
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
This extensive series covers a wide range of industrial and medical applications, including models utilising amorphous core technology that protect against damaging high voltage pulses. With current ratings of 0.5A to 1,000A, the series is available with 250V single phase or 500V three-phase inputs. DIN rail (up to 30A) or chassis mounting case styles are offered, along with a choice of standard or medical leakage versions.
Extensive range of product
Single or three phase input
Safety Agency Approved
RoHS Compliant
Applications
General Purpose Industrial
Single or three phase input
Safety Agency Approved
RoHS Compliant
Applications
General Purpose Industrial
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Accessory Type | EMC Filter |
Series | RSKN |
Filter Type | EMC |
Standards Met | CSA C22.2 No.8, EN60939, UL1283 |
Input Current Range | 30A |