- RS庫存編號:
- 191-7750
- 製造零件編號:
- DTE06 DIN CLIP
- 製造商:
- XP Power
27 現貨庫存,可於3工作日發貨。
單價 个
原價 HK$43.21
您付款
HK$29.90
單位 | 每單位 |
---|---|
1 - 4 | HK$29.90 |
5 - 9 | HK$29.00 |
10 - 24 | HK$28.10 |
25 - 49 | HK$27.50 |
50 + | HK$26.90 |
- RS庫存編號:
- 191-7750
- 製造零件編號:
- DTE06 DIN CLIP
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Regulated single & dual outputs from 5.1V to 48VDC
Wide 4:1 input range, nominal 12V, 24V, 48VDC
Fully encapsulated chassis mount
Remote On/Off
3kVDC isolation
-40°C to +105°C operating temperature
Full power to 80°C
MTBF >4Mhrs
3 Year Warranty
Wide 4:1 input range, nominal 12V, 24V, 48VDC
Fully encapsulated chassis mount
Remote On/Off
3kVDC isolation
-40°C to +105°C operating temperature
Full power to 80°C
MTBF >4Mhrs
3 Year Warranty
規格
Attribute | Value |
---|---|
Series | DTE06 |
Output Voltage | 5.1V dc |
Output Current | 1.20A |