- RS庫存編號:
- 624-9706
- 製造零件編號:
- 68438
- 製造商:
- Eaton
此產品已停售
- RS庫存編號:
- 624-9706
- 製造零件編號:
- 68438
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
FlexPDU
Have the right connectors just where you need them.
FlexPDUs (Power Distribution Units) are flexible mounting multiway socket blocks for easy connection of multiple loads or either free-standing or rack-mounted UPSs
Provide large number of sockets (8 French or Schuko sockets, 6 BS sockets or 12 IEC 10A sockets) which can fit into a very compact unit (1U - 19")
Provide large number of sockets (8 French or Schuko sockets, 6 BS sockets or 12 IEC 10A sockets) which can fit into a very compact unit (1U - 19")
Approvals: CE, UL
Standards
DIN models: DIN 49 440-1, DIN 49 440-5, DIN 49 440-6 - BS models: BS 1363 IEC models: IEC 60 320-1, EN 60 320-1 - HW models: IEC 60 950, EN 50 091
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.
規格
Attribute | Value |
---|---|
Accessory Type | IEC Sockets |
For Use With | MGE RT Format UPS |