TRACOPOWER DIN Rail Adapter, for use with Triple and Dual Asymmetric output, TMT Series
- RS庫存編號:
- 781-7035
- 製造零件編號:
- TMT-MK3
- 製造商:
- TRACOPOWER
可享批量折扣
Price 个**
HK$166.60
18 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 9 | HK$166.60 |
10 - 49 | HK$160.00 |
50 + | HK$153.30 |
** 參考價格
- RS庫存編號:
- 781-7035
- 製造零件編號:
- TMT-MK3
- 製造商:
- TRACOPOWER
- COO (Country of Origin):
- TW
Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series
Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087
Note
Manufacturers part numbers with a 'C' suffix denote chassis mounting types.
De-rate by 2.5% per °C above 50°C.
MTBF to IEC 61709.
De-rate by 2.5% per °C above 50°C.
MTBF to IEC 61709.
Standards
IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1
Approvals
CB; UL
TRACOPOWER TMT Series DIN Rail Adaptor, For Use With Triple and Dual Asymmetric output - TMT-MK3
This DIN rail adaptor is designed for effective mounting solutions tailored for a variety of power supplies. It is suitable for both triple and dual asymmetric outputs, making it essential for industrial applications. Its robust construction ensures durability, enhancing its value in electrical and automation systems.
Features & Benefits
• Compatible with triple and dual asymmetric output configurations
• Facilitates the installation process for powering supplies
• Seamlessly pairs with TMT series accessories
• Enhances modular design in industrial environments
• Sturdy design for dependable operation across multiple settings
• Aids in optimising space efficiency
• Facilitates the installation process for powering supplies
• Seamlessly pairs with TMT series accessories
• Enhances modular design in industrial environments
• Sturdy design for dependable operation across multiple settings
• Aids in optimising space efficiency
Applications
• Suitable for asymmetric output power supplies
• Assists in the mounting of automation control panels
• Ideal for modular system designs within manufacturing
• Supports electrical systems that require flexible mounting solutions
• Accommodates varied setups in industrial contexts
• Assists in the mounting of automation control panels
• Ideal for modular system designs within manufacturing
• Supports electrical systems that require flexible mounting solutions
• Accommodates varied setups in industrial contexts
Can this adaptor be used with other types of power supplies?
Yes, it is mainly designed for asymmetric output configurations, ensuring compatibility with the specified power supplies.
How do I install this adaptor on a DIN rail?
The installation is straightforward
simply slide the adaptor onto the DIN rail and secure it as necessary.
Is there a specific maintenance routine I should follow?
Regular inspections for secure mounting and signs of wear are recommended to maintain performance.
What materials is this adaptor made from?
The adaptor is made from durable materials suited for various industrial applications, ensuring longevity.
Can it be easily removed if needed?
Yes, the adaptor can be detached from the DIN rail with ease for any modifications or maintenance requirements.
Attribute | Value |
---|---|
Accessory Type | DIN Rail Mounting Kit |
For Use With | Triple and Dual Asymetric output |
Series | TMT |