RECOM Common Mode Choke, 500V DC Maximum Voltage Rating, -40°C to +105°C Operating Temperature Range - CMC-06 Series - CMC-06
Want an accessory that takes noise levels down a notch? This common mode choke from RECOM keeps a lid on it. It's designed for use with isolated DC-DC converters from the RP series (such as 166-8926) and has a current rating of 3.3A for wide compatibility. An inductance of 325μH means the unit filters out noise and interference to deliver smooth-as-silk performance. Thanks to a wide operating temperature range of -40°C to +105°C, you can trust it to hold its own in challenging conditions.
Features & Benefits
Through holes ensure a speedy and secure electrical connection without the need for special tools Mount it in a snap onto a PCB
Applications
Power supply systems Audio equipment Data communications Industrial automation
How large is this common mode choke?
It has a low-profile design with dimensions of 11 (L) x 11 (W) x 8.8mm (H) so it's a space-saving option for setups with limited space.
What's this device's maximum voltage rating?
It has a maximum voltage rating of 500V DC, so it's suitable for use with high-powered equipment.