Cleanspace Combined Filter for use with CleanSpace PRO Power Unit CST1008
- RS庫存編號:
- 218-772
- 製造零件編號:
- CST1008
- 製造商:
- Cleanspace
小計(1 件)*
HK$815.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$815.40 |
* 參考價格
- RS庫存編號:
- 218-772
- 製造零件編號:
- CST1008
- 製造商:
- Cleanspace
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cleanspace | |
| Filter Type | Dust, Particulates | |
| For Use With | CleanSpace PRO Power Unit | |
| 選取全部 | ||
|---|---|---|
品牌 Cleanspace | ||
Filter Type Dust, Particulates | ||
For Use With CleanSpace PRO Power Unit | ||
- COO (Country of Origin):
- AU
The Cleanspace CST TM3A2P R SL Combined Filters protect against airborne particulates and organic gases or vapors with a boiling point is greater than 65°C. Compact and easy to clip into CleanSpace PRO (CST1002) and CleanSpace ULTRA (CST1012) Power Units without an adaptor. These filters can collect usage data accessible via The Cleanspace Smart App and follow a standards EN12942 1998 plus A2 2008.
Filter and filter cover integrated into a single item
Easy to fit and remove from the power unit using snap in or snap out clips
No requirement for a filter adaptor
Easy to fit and remove from the power unit using snap in or snap out clips
No requirement for a filter adaptor
相关链接
- Cleanspace Powered Respirator Filter for use with CleanSpace WORK power Unit CS3002WORK
- Cleanspace Combined Filter CST1028
- Cleanspace Filter for use with CleanSpace HALO Power Units CS3002
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0077
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0037
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0051
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0050
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0035