Cleanspace Respirator Filter CST1027

小計(1 件)*

HK$795.90

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 4 件從 2026年1月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$795.90

* 參考價格

RS庫存編號:
218-795
製造零件編號:
CST1027
製造商:
Cleanspace
COO (Country of Origin):
AU
The Cleanspace Combined Filters are suitable for protection against airborne particulate dust, mists and fumes, organic, inorganic and acid gases or vapors boiling point greater than 65C. Clean Space CST Combined Filters are compact. They clip easily and directly into the Clean Space PRO Power Unit (CST1002) and Clean Space ULTRA Power Unit (CST1012). No adaptor is required. Clean Space CST filters are enabled to collect filter usage data which can be accessed by the Clean Space Smart App.

Filter and filter cover integrated into a single item
Easy to fit and remove from the power unit using snap in/snap out clips
No requirement for a filter adaptor

相关链接