Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0052

小計(1 件)*

HK$576.20

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
  • 加上 8 件從 2026年1月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$576.20

* 參考價格

RS庫存編號:
218-819
製造零件編號:
PAF-0052
製造商:
Cleanspace
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cleanspace

Filter Type

Gas, Particulates, Vapour

For Use With

CleanSpace PAPR Power Units

COO (Country of Origin):
AU
The Cleanspace Combined Filter is suitable for protection against airborne particulate dust, mists and fumes, organic, inorganic and acid gases or vapors boiling point greater than 65C. When selecting a Clean Space Filter please consult a Health and Safety specialist for advice on the appropriate respiratory equipment and filter use. Standards = EN 12942

Used with the revolutionary Clean Space PAPR light weight, no hoses or belts
Materials Fiberglass particulate media, activated carbon and plastic casing, silicone seal
Easily fitted and removed from the power unit

相关链接