- RS庫存編號:
- 541-081
- 製造零件編號:
- PM 620-07G-4685
- 製造商:
- Druck
- RS庫存編號:
- 541-081
- 製造零件編號:
- PM 620-07G-4685
- 製造商:
- Druck
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Druck's pressure modules are interchangeable and require no setup or calibration, they represent the latest development within digital output sensor technology. They feature a multitude of key innovations, which allow pressure re-ranging of compatible equipment. The simple screw fit makes the pressure and the electrical connections with ease and without the need for any tools
Druck's pressure modules can be used in in a number of applications, mainly in conjunction with Druck's pneumatic and hydraulic pressure stations and Druck's multifunction calibrators - forming an integrated pressure calibrator for test and calibration of pressure instruments such as transmitters, transducers, switches, gauges, indicators and recorders. Druck's pressure modules can also be combined with the Drucks module carriers, which adds a dual-channel pressure management capability that can be re-arranged within seconds.
Features & Benefits
The digital characterization allows for interchangeability without set-up or calibration
Fully interchangeable
Gauge or absolute pressure available
Screw fit for accuracy and simplicity
Depending on which pressure module you choose from our offer, there is a pressure range between -14.5 to 15,000 psi
Accuracy from 0.025%
Fully interchangeable
Gauge or absolute pressure available
Screw fit for accuracy and simplicity
Depending on which pressure module you choose from our offer, there is a pressure range between -14.5 to 15,000 psi
Accuracy from 0.025%
Did you know?
The "IS" in the name or MPN of a pressure module stands for "intrinsically safe", if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration. If the pressure module you are purchasing is intrinsically safe, please note that it will only be compatible with other Druck intrinsically safe products. Druck's intrinsically safe pressure modules are ATEX and IEC approved.
Druck Pressure Module, -1 to 2 bar - PM 620-07G-4685
This pressure module by Druck offers high accuracy and stability, incorporating cutting-edge technology for precise pressure measurement. With temperature-compensated accuracy, easy installation, and robust features, this module is a top choice for various industrial applications.
Features & Benefits
• Total uncertainty from 0.0125% FS
• Temperature compensated accuracy from -10°C to 50°C
• Ranges from 1.2 bar to 100 bar
• Compatibility with DPI612 and DPI620G/DPI620G-IS series
• Safe and Hazardous area versions available
• Fully interchangeable with no need for set-up or calibration
• Temperature compensated accuracy from -10°C to 50°C
• Ranges from 1.2 bar to 100 bar
• Compatibility with DPI612 and DPI620G/DPI620G-IS series
• Safe and Hazardous area versions available
• Fully interchangeable with no need for set-up or calibration
Applications
• Ideal for pressure calibration in industrial settings
• Used for precision pressure measurement in hazardous locations
• Used for precision pressure measurement in hazardous locations
Can this pressure module be used with other Druck series?
Yes, it is fully compatible with DPI612 and DPI620G/DPI620G-IS series.
Will this module require calibration upon installation?
No, it is fully interchangeable with no need for set-up or calibration.
Is this pressure module suitable for high-pressure ranges?
Yes, it offers ranges from 1.2 bar to 100 bar for various industrial needs.
規格
Attribute | Value |
---|---|
Accessory Type | Pressure Module |
For Use With | DPI 620 Series |
Pressure Port Type | Gauge |
Pressure Range | -1 to 2 bar |
Hazardous Area Certification | ATEX |