- RS庫存編號:
- 222-9250
- 製造零件編號:
- 9091556
- 製造商:
- WIKA
當前暫無庫存,可於2024/8/16發貨,3 工作日送達。
單價 个
HK$3,215.88
單位 | 每單位 |
---|---|
1 + | HK$3,215.88 |
- RS庫存編號:
- 222-9250
- 製造零件編號:
- 9091556
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The WIKA overpressure protector for pressure measuring instruments is a piston valve. Through a helical spring, the outlet position is maintained until the pressure acting on the piston overcomes the back pressure of the spring, thus closing the valve. Once the pressure drops below the closing pressure by approx. 25%, the valve opens again and the piston returns to its rest position under the action of the spring force.
7 different setting ranges selectable
Nominal pressures to 600 bar
Overpressure safety up to 1,000 bar
Vacuum protected
Nominal pressures to 600 bar
Overpressure safety up to 1,000 bar
Vacuum protected
規格
Attribute | Value |
---|---|
For Use With | Pressure Measuring Instrument |
Series | 910.13 |