WIKA G 1/8 Analogue Pressure Gauge 6bar Bottom Entry, 30812381, 0bar min., 111.10
- RS庫存編號:
- 222-7515
- 製造零件編號:
- 30812381
- 製造商:
- WIKA
3 現貨庫存,可於3工作日發貨。
單價 个
HK$89.50
單位 | 每單位 |
---|---|
1 + | HK$89.50 |
- RS庫存編號:
- 222-7515
- 製造零件編號:
- 30812381
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- PL
產品詳細資訊
The Wika model 111 pressure gauges are based on the proven bourdon tube measuring system. On pressurisation, the deflection of the bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. Maximum pressure is 6 bar.
Reliable and cost-effective
Design per EN 837-1
Nominal size 40, 50, 63, 80, 100 and 160
Scale ranges up to 0 .. 400 bar
Design per EN 837-1
Nominal size 40, 50, 63, 80, 100 and 160
Scale ranges up to 0 .. 400 bar
規格
Attribute | Value |
---|---|
Maximum Pressure Measurement | 6bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Bottom Entry |
Display Type | Analogue |
Connection Size | G 1/8 |
Gauge Outside Diameter | 40mm |
Series | 111.XX |