WIKA G 1/4 Analogue Pressure Gauge 10bar Back Entry, 63261596, 0bar min., 213.53
- RS庫存編號:
- 222-7521
- 製造零件編號:
- 63261596
- 製造商:
- WIKA
17 現貨庫存,可於3工作日發貨。
單價 个
HK$179.89
單位 | 每單位 |
---|---|
1 + | HK$179.89 |
- RS庫存編號:
- 222-7521
- 製造零件編號:
- 63261596
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- PL
產品詳細資訊
The Wika liquid filled model 213.53 bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filled gauge 213.53 meets the requirements of the international industry standard EN 837-1 for bourdon tube pressure gauges. For mounting in control panels, the pressure gauges with a back mount process connection can be fitted with a mounting flange or with a triangular bezel and mounting bracket. Maximum pressure is 10 bar.
Vibration and shock-resistant
Especially robust design
Type approval for the shipbuilding industry
Scale ranges up to 0 .. 1,000 bar
Especially robust design
Type approval for the shipbuilding industry
Scale ranges up to 0 .. 1,000 bar
規格
Attribute | Value |
---|---|
Maximum Pressure Measurement | 10bar |
Mounting Type | Back Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Series | 213.53.0XX |