- RS庫存編號:
- 222-7990
- 製造零件編號:
- 9168192
- 製造商:
- WIKA
可供預購。
單價 个
HK$181.77
單位 | 每單位 |
---|---|
1 + | HK$181.77 |
- RS庫存編號:
- 222-7990
- 製造零件編號:
- 9168192
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- PL
產品詳細資訊
The Wika model 111 pressure gauge are based on the proven bourdon tube measuring system. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale range. The scale range of gauge is 0 to 60 bar.
Reliable and cost effective
Nominal size is 100 mm
Design per EN 837-1
Nominal size is 100 mm
Design per EN 837-1
規格
Attribute | Value |
---|---|
Maximum Pressure Measurement | 60bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Bottom Entry |
Display Type | Analogue |
Connection Size | G 1/2 |
Gauge Outside Diameter | 100mm |
Series | 111.XX |