- RS庫存編號:
- 222-9315
- 製造零件編號:
- 9806563
- 製造商:
- WIKA
當前暫無庫存,可於2024/9/2發貨,3 工作日送達。
單價 个
HK$1,618.58
單位 | 每單位 |
---|---|
1 + | HK$1,618.58 |
- RS庫存編號:
- 222-9315
- 製造零件編號:
- 9806563
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CH
產品詳細資訊
The WIKA model 612.20 capsule pressure gauge is based upon the proven capsule measuring system. The capsule measuring principle is particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.
Robust design
Zero point setting in front
Case from stainless steel
Zero point setting in front
Case from stainless steel
規格
Attribute | Value |
---|---|
Maximum Pressure Measurement | 0bar |
Minimum Pressure Measurement | -0.25bar |
Mounting Type | Back Entry |
Display Type | Analogue |
Connection Size | G 1/2 |
Gauge Outside Diameter | 100mm |
Series | 612.20 |