- RS庫存編號:
- 265-3028
- 製造零件編號:
- 48610505
- 製造商:
- WIKA
當前暫無庫存,可於2024/8/16發貨,3 工作日送達。
單價 个
HK$1,566.78
單位 | 每單位 |
---|---|
1 + | HK$1,566.78 |
- RS庫存編號:
- 265-3028
- 製造零件編號:
- 48610505
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The Wika Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. As a safety function, this instrument has a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there.
Excellent load cycle stability and shock resistance
With case filling for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
With case filling for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
規格
Attribute | Value |
---|---|
Maximum Pressure Measurement | 16bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/2 |
Gauge Outside Diameter | 100mm |
Series | 23X.50 |