- RS庫存編號:
- 265-6442
- 製造零件編號:
- 30175321
- 製造商:
- WIKA
可供預購。
單價 个
HK$184.65
單位 | 每單位 |
---|---|
1 + | HK$184.65 |
- RS庫存編號:
- 265-6442
- 製造零件編號:
- 30175321
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The WIKA liquid-filled mechanical bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. Due to the case filling, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With an accuracy of up to class 1.0, this pressure gauge is suitable for a wide range of applications in industry.
Very good vibration and shock resistance
Especially robust design
Type approval for the shipbuilding industry
Especially robust design
Type approval for the shipbuilding industry
規格
Attribute | Value |
---|---|
Maximum Pressure Measurement | 315bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Back Entry |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Series | 213.53.0XX |