WIKA G 1/4 Analogue Pressure Gauge 1bar Back Entry, 48369284, 0bar min.
- RS庫存編號:
- 265-6552
- 製造零件編號:
- 48369284
- 製造商:
- WIKA
可供預購。
單價 个
HK$100.37
單位 | 每單位 |
---|---|
1 + | HK$100.37 |
- RS庫存編號:
- 265-6552
- 製造零件編號:
- 48369284
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The WIKA pressure gauges are based on the proven bourdon tube measuring system. The deflection of the bourdon tube is transmitted to a movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to the high variance, the instrument is suitable for use in a wide range of applications within industry.
Reliable and cost effective
Can be used for pneumatics, heating and air conditioning technology, medical engineering
Can be used for pneumatics, heating and air conditioning technology, medical engineering
規格
Attribute | Value |
---|---|
Maximum Pressure Measurement | 1bar |
Mounting Type | Back Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 50mm |
Series | 111.XX |