WIKA G 1/2 Analogue Pressure Gauge 60mbar Bottom Entry, 40396886, 0mbar min.
- RS庫存編號:
- 268-5302
- 製造零件編號:
- 40396886
- 製造商:
- WIKA
當前暫無庫存,可於2024/9/2發貨,3 工作日送達。
單價 个
HK$1,578.62
單位 | 每單位 |
---|---|
1 + | HK$1,578.62 |
- RS庫存編號:
- 268-5302
- 製造零件編號:
- 40396886
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement
Reliable measurement
規格
Attribute | Value |
---|---|
Maximum Pressure Measurement | 60mbar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0mbar |
Display Type | Analogue |
Connection Size | G 1/2 |
Gauge Outside Diameter | 100mm |
Series | 612.20 |