SMC 10bar Pressure Relief Valve With Female G 1 in G Connection and a 12.7mm Exhaust Port
- RS庫存編號:
- 270-5037
- 製造零件編號:
- VHS50-F10B
- 製造商:
- SMC
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 270-5037
- 製造零件編號:
- VHS50-F10B
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Connection | 1 in G | |
| Maximum Set Pressure | 10bar | |
| Maximum Temperature | +60°C | |
| For Use With | Air | |
| Exhaust Port Size | 12.7mm | |
| Connection Gender | Female | |
| Thread Standard or Connection Type | G | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Connection 1 in G | ||
Maximum Set Pressure 10bar | ||
Maximum Temperature +60°C | ||
For Use With Air | ||
Exhaust Port Size 12.7mm | ||
Connection Gender Female | ||
Thread Standard or Connection Type G | ||
The SMC VHS is a pressure relief 3 port valve with locking holes. It can prevent accident caused by inadvertent air supply problems.
Light weight
Energy saving
Energy saving
相关链接
- SMC 10bar Pressure Relief Valve With Female G G 1/2 Connection and a 3/8mm Exhaust Port
- SMC 10bar Pressure Relief Valve With and a 3/8mm Exhaust Port
- SMC 15bar Pressure Relief Valve With Female G 3/8 in G Connection and a 6.35mm Exhaust Port
- Altecnic 3bar Pressure Relief Valve With Female G 1/2 in G Female Connection and a G 1/2 Exhaust Port
- Altecnic 6bar Pressure Relief Valve With Female G 1/2 in G Female Connection and a G 1/2 Exhaust Port
- RS PRO 19.6bar Pressure Relief Valve With 1 in Connection and a 25mm Exhaust Port
- Reliance 10bar Diffential Bypass Valve With Female 22 mm Metric Connection and a 22mm Exhaust Port
- RS PRO 19.6bar Pressure Relief Valve With 3/4 in Connection and a 19mm Exhaust Port