The TruStability RSC series from Honeywell are a family of piezoresistive silicon pressure sensors. These 24-bit digital SPI pressure sensors provide both high resolution and high accuracy. RSC series pressure sensors are calibrated and temperature compensated. This feature is for sensor offset, sensitivity, temperature effects, and non-linearity using a 24-bit analogue-to digital converter with integrated EEPROM. The TruStability RSC pressure sensors are ideal for use with non-corrosive, non-ionic gases. This includes air and other dry gases.
Pressure Range ±1.6 mbar to ±10 bar ±160 Pa to ±1 MPa ±0.5 inH2 O to ±150 ps
Features and Benefits 24-bit Digital SPI-Compatible Output Accuracy: ±0.1 % FSS BFSL Compensated temperature range: -40 °C to 85 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.