Honeywell PBN1 Series Pressure Sensor, 0.0249bar Min, 124.5mbar Max, Relay Output, Differential Reading
- RS庫存編號:
- 407-209
- 製造零件編號:
- PBN1B222-R6
- 製造商:
- Honeywell
- RS庫存編號:
- 407-209
- 製造零件編號:
- PBN1B222-R6
- 製造商:
- Honeywell
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Ultra Low Pressure - PCB Type Connector
Measures gauge, vacuum and differential pressure
120Vac neon lamp load
120Vac neon lamp load
Common features for unit with PCB type connector or microswitch:
Ratings: from 0.36 to 15.01 psi
Polycarbonate housing
Field adjustable, for a wide range of applications
Can be mounted in any orientation
Various port options are available
Polycarbonate housing
Field adjustable, for a wide range of applications
Can be mounted in any orientation
Various port options are available
Honeywell Pressure Sensor, 24.9 to 124.5mbar Pressure Sensing Range, 40mA Current Rating - PBN1 Series - PBN1B222-R6
Monitor pressures in your system with this pressure sensor from Honeywell. It's an adjustable unit that can be mounted in any position, making it a versatile option. A pressure sensing range of 24.9 to 124.5mbar makes it a good choice for use in low-pressure systems. Its gold-plated phosphor bronze contacts are highly conductive and resistant to corrosion to ensure a reliable electrical connection.
Features & Benefits
Wide operating temperature range of +4°C to +66°C for use in challenging environments
Polycarbonate housing for resistance to impact and wear
Light weight of less than 10g to place minimal strain on your equipment
Polycarbonate housing for resistance to impact and wear
Light weight of less than 10g to place minimal strain on your equipment
Applications
Marine and aviation industry
Medical centres
Automotive manufacturing
Medical centres
Automotive manufacturing
How long will this pressure sensor last?
This pressure sensor has a long mechanical lifespan of up to 20 million cycles, making it a long-lasting choice.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0.0249bar |
Maximum Pressure Reading | 124.5mbar |
Output Type | Relay |
Media Measured | Air |
Electrical Connection | Tab |
Series | PBN1 |
Maximum Current | 40 mA |
Supply Voltage | 30 V ac/dc |
Housing Material | PC |
Maximum Operating Temperature | +66°C |
Minimum Operating Temperature | +4°C |