- RS庫存編號:
- 135-3735
- 製造零件編號:
- XMLA070E2S11
- 製造商:
- Telemecanique Sensors
2 現貨庫存,可於4工作日發貨。
單價 个
HK$3,095.90
單位 | 每單位 |
---|---|
1 + | HK$3,095.90 |
- RS庫存編號:
- 135-3735
- 製造零件編號:
- XMLA070E2S11
- 製造商:
- Telemecanique Sensors
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MA
產品詳細資訊
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
Note
Pressure quoted is 'per cycle' and (occasional)
規格
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 70bar |
Accuracy | 2 % |
Output Type | 1CO |
Media Measured | Fresh Water, Sea Water |
Electrical Connection | PG 13.5 |
Maximum Current | 100 mA @ 250 V dc, 3 A @ 120 V ac |
Supply Voltage | 240 V ac, 250 V dc |
Housing Material | Zinc Alloy |
Maximum Operating Temperature | +158°C |
Minimum Operating Temperature | -13°C |
IP Rating | IP65, IP66 |
Mounting Type | Panel Mount |