- RS庫存編號:
- 135-3762
- 製造零件編號:
- XMLK006B2D21
- 製造商:
- Telemecanique Sensors
- RS庫存編號:
- 135-3762
- 製造零件編號:
- XMLK006B2D21
- 製造商:
- Telemecanique Sensors
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
OsiSense XMLK Pressure Sensors
Schneider Electric XMLK pressure transmitters are feature a ceramic pressure measuring cell and are available with various types of electrical connector and fluid connections. Deformation, caused by pressure, changes the resistance of the resistors of a Wheatstone bridge silk-screened on the ceramic. The change in resistance is then processed by the integrated electronics to provide an analogue output signal.
規格
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 6bar |
Accuracy | ±0.3 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water |
Electrical Connection | M12 3-Pin Connector |
Analogue Output | 4 → 20 mA |
Response Time | 2 ms |
Maximum Current | 20 mA |
Supply Voltage | 24 V dc |
Housing Material | Stainless Steel |
Mounting Type | Thread Mount |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +80°C |
IP Rating | IP65 |