- RS庫存編號:
- 146-2936
- 製造零件編號:
- XMLP500MD71F
- 製造商:
- Telemecanique Sensors
此產品已停售
- RS庫存編號:
- 146-2936
- 製造零件編號:
- XMLP500MD71F
- 製造商:
- Telemecanique Sensors
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Electronic pressure sensors
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
規格
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.5bar |
Accuracy | 0.1 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil |
Electrical Connection | 4-Pin M12 Male Connector |
Analogue Output | 0 → 10 V |
Response Time | ≤2 ms |
Maximum Current | <7 mA |
Supply Voltage | 24 V dc |
Housing Material | Ceramic, FPM, Stainless Steel 316L |
Minimum Operating Temperature | -30°C |
IP Rating | IP65, IP67, IP69K |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +85°C |