- RS庫存編號:
- 169-0724
- 製造零件編號:
- MPXV2202DPT1
- 製造商:
- NXP
當前暫無庫存,可於2024/9/9發貨,3 工作日送達。
已增加
單價 个(每带 100 )
HK$142.092
單位 | Per unit | Per Reel* |
100 - 100 | HK$142.092 | HK$14,209.20 |
200 - 300 | HK$139.251 | HK$13,925.10 |
400 + | HK$136.466 | HK$13,646.60 |
* 參考價格 |
- RS庫存編號:
- 169-0724
- 製造零件編號:
- MPXV2202DPT1
- 製造商:
- NXP
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Differential/Gauge Pressure Sensors up to 1000 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
NXP is a trademark of NXP B.V.
Pressure Sensors, NXP
規格
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 200kPa |
Accuracy | ±1 % |
Output Type | Voltage |
Media Measured | Air |
Electrical Connection | PCB Mount |
Analogue Output | 38.5 → 41.5 mV |
Response Time | 1 ms |
Maximum Current | 6 mA |
Supply Voltage | 16 V dc |
Housing Material | Epoxy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Surface Mount |