Vega VEGABAR 28 Series Vegabar, 0bar Min, 25bar Max, Analogue Output, Gauge, Relative Reading
- RS庫存編號:
- 206-7030
- 製造零件編號:
- PP - 222 2MD
- 製造商:
- Vega
1 現貨庫存,可於3工作日發貨。
單價 个
HK$3,412.67
單位 | 每單位 |
---|---|
1 + | HK$3,412.67 |
- RS庫存編號:
- 206-7030
- 製造零件編號:
- PP - 222 2MD
- 製造商:
- Vega
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Vega's VEGABAR 28 is a universally applicable pressure sensor with switching function and ceramic measuring cell. It is used for measuring gas, vapour and liquid. Even with high requirement for robustness and hygiene, the device record the measured value with high accuracy. It has 25 bar Bluetooth ceramic pressure sensor and used 4/20 mA of output signal.
Coloured 360° switching status display
Process temperature -40 to +130 °C
Process temperature -40 to +130 °C
規格
Attribute | Value |
---|---|
Pressure Reading Type | Gauge, Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 25bar |
Accuracy | 0.3 % |
Output Type | Analogue |
Media Measured | Gas, Liquid |
Process Connection | G1/2 |
Electrical Connection | M12 |
Analogue Output | 4 → 20 mA |
Communication Protocol | IO-LINK |
Series | VEGABAR 28 |
Supply Voltage | 12-35V DC |
Interface | Bluetooth |
Housing Material | St St/PBT Plastic |
Maximum Operating Temperature | 130 °C (135 °C 1hr) |
Minimum Operating Temperature | -40°C |
IP Rating | IP66, IP67 |