Vega VEGABAR 29 Series Vegabar, 0bar Min, 1bar Max, Analogue Output, Gauge, Relative Reading
- RS庫存編號:
- 206-7035
- 製造零件編號:
- PP - 222 3RN
- 製造商:
- Vega
當前暫無庫存,可於2024/8/23發貨,3 工作日送達。
單價 个
HK$3,874.24
單位 | 每單位 |
---|---|
1 + | HK$3,874.24 |
- RS庫存編號:
- 206-7035
- 製造零件編號:
- PP - 222 3RN
- 製造商:
- Vega
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Vega's VEGABAR 29 is a universally applicable pressure sensor with switching function and ceramic measuring cell. It is used for measuring gas, vapour and liquid. Even with high requirement for robustness and hygiene, the device record the measured value with high accuracy. It has 1 bar Bluetooth metallic pressure sensor and used hygienic fitting EPDM of seal.
Coloured 360° switching status display
Process temperature -40 to +130 °C
Process temperature -40 to +130 °C
規格
Attribute | Value |
---|---|
Pressure Reading Type | Gauge, Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1bar |
Accuracy | 0.3 % |
Output Type | Analogue |
Media Measured | Gas, Liquid |
Analogue Output | 4 → 20 mA |
Electrical Connection | M12 |
Communication Protocol | IO-LINK |
Series | VEGABAR 29 |
Supply Voltage | 12 → 35 V |
Interface | Bluetooth |
Housing Material | St St/PBT Plastic |
Minimum Operating Temperature | -40°C |
IP Rating | IP66, IP67 |
Maximum Operating Temperature | +130°C |