- RS庫存編號:
- 210-0731
- 製造零件編號:
- PP20H-2.3B15R.A114.542020.000
- 製造商:
- Baumer
- RS庫存編號:
- 210-0731
- 製造零件編號:
- PP20H-2.3B15R.A114.542020.000
- 製造商:
- Baumer
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Baumer PP20H-D1 IO-link is fully welded pressure sensor with hygienic connection. It has ±0.5 % of accuracy and also connector M12-A with 4-pin which used stainless steel material. It used 0 to 1 bar measuring range and protected against reverse polarity.
Operating temperature range -20 to 85 °C
Degree of protection IP 67
Degree of protection IP 67
規格
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1bar |
Accuracy | ±0.5 % |
Output Type | Current |
Media Measured | Fluid |
Process Connection | 1 1/2 in Tri-Clamp (ISO 2852) |
Supply Voltage | 30 V |
Interface | IO-Link |
IP Rating | IP67 |
Hazardous Area Certification | ATEX |